


N52P062062 | |
|---|---|
DigiKey Part Number | 6320-N52P062062-ND |
Manufacturer | |
Manufacturer Product Number | N52P062062 |
Description | MAGNET 0.062"D X 0.062"T DISC |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N52 0.062" Dia x 0.062" H (1.57mm x 1.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnet Applications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N52 | |
Size | 0.062" Dia x 0.062" H (1.57mm x 1.57mm) | |
Operating Temperature | 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 50 | $0.26000 | $13.00 |
| 100 | $0.25000 | $25.00 |
| 250 | $0.24000 | $60.00 |
| 500 | $0.23000 | $115.00 |
| 1,000 | $0.22000 | $220.00 |
| 5,000 | $0.21000 | $1,050.00 |
| 10,000 | $0.20000 | $2,000.00 |





