
N35U250100HT | |
|---|---|
DigiKey Part Number | 6320-N35U250100HT-ND |
Manufacturer | |
Manufacturer Product Number | N35U250100HT |
Description | MAGNET 0.250"D X 0.100"T DISC |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35H 0.250" Dia x 0.100" H (6.35mm x 2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnet Applications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35H | |
Size | 0.250" Dia x 0.100" H (6.35mm x 2.54mm) | |
Operating Temperature | 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 50 | $1.58000 | $79.00 |
| 100 | $1.55000 | $155.00 |
| 250 | $1.50000 | $375.00 |
| 500 | $1.47000 | $735.00 |

