
78072774684 | |
|---|---|
DigiKey Part Number | 3713-78072774684-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072774684 |
Description | BELT CER ALUM COARSE 18"X0.25" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Coarse 60 0.25" (6.35mm) X 18.00" (457.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Color | Red | |
Width | 0.25" (6.35mm) | |
Length | 18.00" (457.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2.67000 | $133.50 |

