
77696095011 | |
|---|---|
DigiKey Part Number | 3713-77696095011-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696095011 |
Description | 3 In. Dry Ice Multi-Air Cyclonic |
Customer Reference | |
Detailed Description | Disc Ceramic Alumina Extra Fine P320 X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Extra Fine | |
Abrasive Grit | P320 | |
Micron Size | - | |
Color | Blue | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1.04000 | $52.00 |

