
69957345579 | |
|---|---|
DigiKey Part Number | 3713-69957345579-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957345579 |
Description | BELT CER ALUM COARSE 80 60"X1.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Coarse 80 1.50" (38.10mm) X 60.00" (1.52m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Orange | |
Width | 1.50" (38.10mm) | |
Length | 60.00" (1.52m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.57000 | $135.70 |

