
69014191705 | |
|---|---|
DigiKey Part Number | 3713-69014191705-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014191705 |
Description | 7 x 1/4 x 1-1/4 In. Diamond Resi |
Customer Reference | |
Detailed Description | Diamond Wheel 220 X 7.00" (177.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diamond Wheel | |
Abrasive Grit | 220 | |
Diameter | 7.00" (177.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $620.39000 | $620.39 |

