
66623340049 | |
|---|---|
DigiKey Part Number | 3713-66623340049-ND |
Manufacturer | Merit |
Manufacturer Product Number | 66623340049 |
Description | ALUMINUM OXIDE VERY FINE 2" |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Color | Blue | |
Diameter | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1.80000 | $90.00 |

