
66261132217 | |
|---|---|
DigiKey Part Number | 3713-66261132217-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261132217 |
Description | 3/8 x 1-1/2 x 1/8 In. Metal Full |
Customer Reference | |
Detailed Description | Coated Specialties Rolls, Points Aluminum Oxide Medium P120 X 1.50" (38.10mm) 0.38" (9.53mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coated Specialties Rolls, Points | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | P120 | |
Color | Brown | |
Length | 1.50" (38.10mm) | |
Diameter | 0.38" (9.53mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.30000 | $130.00 |

