
66261017215 | |
|---|---|
DigiKey Part Number | 3713-66261017215-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261017215 |
Description | ALUMINUM OXIDE EXTRA COARSE 5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Extra Coarse X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Color | Black | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $8.06000 | $201.50 |

