
63642506217 | |
|---|---|
DigiKey Part Number | 3713-63642506217-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642506217 |
Description | 6 In. Gold Reserve No-Fil Paper |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Coarse P80 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P80 | |
Color | Yellow | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1.70000 | $42.50 |

