
61463686825 | |
|---|---|
DigiKey Part Number | 3713-61463686825-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463686825 |
Description | 3 In. File Round Pointed HF863 U |
Customer Reference | |
Detailed Description | 0.25" (6.35mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 0.25" (6.35mm) | |
Length | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $63.85000 | $319.25 |

