Aluminum Oxide Extra Coarse X 2.00" (50.80mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08834167821

DigiKey Part Number
3713-08834167821-ND
Manufacturer
Merit
Manufacturer Product Number
08834167821
Description
ALUMINUM OXIDE EXTRA COARSE 2"
Customer Reference
Detailed Description
Aluminum Oxide Extra Coarse X 2.00" (50.80mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
Merit
Series
-
Packaging
Bulk
Part Status
Active
Abrasive Material
Aluminum Oxide
Abrasive Grade
Extra Coarse
Color
Black
Diameter
2.00" (50.80mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Magellan Distribution
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$2.44000$122.00