
08834137260 | |
|---|---|
DigiKey Part Number | 3713-08834137260-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137260 |
Description | CERAMIC ALUMINA COARSE P60 3" |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P60 2.00" (50.80mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | P60 | |
Color | Brown | |
Width | 2.00" (50.80mm) | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $25.07000 | $250.70 |

