
07660704659 | |
|---|---|
DigiKey Part Number | 3713-07660704659-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660704659 |
Description | 8 x 1 x 1 In. Premium Blue Bench |
Customer Reference | |
Detailed Description | Bench and Pedestal Wheels Ceramic Alumina Medium 60 1.00" (25.40mm) X 8.00" (203.20mm) 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench and Pedestal Wheels | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Medium | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Blue | |
Width | 1.00" (25.40mm) | |
Length | 8.00" (203.20mm) | |
Diameter | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.72000 | $101.72 |

