
05539520419 | |
|---|---|
DigiKey Part Number | 3713-05539520419-ND |
Manufacturer | Merit |
Manufacturer Product Number | 05539520419 |
Description | ALUMINUM OXIDE MEDIUM 4.5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Color | Maroon | |
Diameter | 4.50" (114.30mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $5.56000 | $139.00 |

