MX29LV800CBXBI-70G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $1.89421
Datasheet
Image for MX29LV800CBXBI-70G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29LV800CBXBI-70G

DigiKey Part Number
MX29LV800CBXBI-70G-ND
Manufacturer
Manufacturer Product Number
MX29LV800CBXBI-70G
Description
IC FLASH 8MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TFBGA, CSP (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA, CSP (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
4,800$3.56274$17,101.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.