MX29GL512GUXFI-11G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: $12.38246
Datasheet
FLASH - NOR Memory IC 512Mbit Parallel 110 ns 64-LFBGA, CSP (11x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 512Mbit Parallel 110 ns 64-LFBGA, CSP (11x13)
64-LBGA, CSPBGA

MX29GL512GUXFI-11G

DigiKey Part Number
MX29GL512GUXFI-11G-ND
Manufacturer
Manufacturer Product Number
MX29GL512GUXFI-11G
Description
IC FLSH 512MBIT PARALLEL 64LFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 110 ns 64-LFBGA, CSP (11x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
110ns
Access Time
110 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-LFBGA, CSP (11x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,440$14.60195$21,026.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.