Similar
Similar

Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tray | Write Cycle Time - Word, Page 300µs, 5ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25U6435FZNI-10G | Macronix | 317 | 1092-1139-ND | $2.87000 | Similar |
| W25Q64JWZPIQ | Winbond Electronics | 0 | 256-W25Q64JWZPIQ-TUBE-ND | $1.16430 | Similar |



