FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U1633FZUI

DigiKey Part Number
1092-MX25U1633FZUITR-ND - Tape & Reel (TR)
1092-MX25U1633FZUICT-ND - Cut Tape (CT)
1092-MX25U1633FZUIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX25U1633FZUI
Description
IC FLASH 16MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-USON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MX25U1633FZUI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
100µs, 4ms
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,899
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):12000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.91800$9.18
25$0.89320$22.33
50$0.87380$43.69
100$0.85450$85.45
250$0.82880$207.20
500$0.80934$404.67
1,000$0.78991$789.91
5,000$0.74541$3,727.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.72176$8,661.12
Manufacturers Standard Package