FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L6433FZNJ-08Q

DigiKey Part Number
1092-MX25L6433FZNJ-08Q-ND
Manufacturer
Manufacturer Product Number
MX25L6433FZNJ-08Q
Description
SERIAL NOR
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
16M x 4, 32M x 2, 64M x 1
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
60µs, 1.6ms
Access Time
6 ns
Voltage - Supply
2.65V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
5,700$1.02583$5,847.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.