RF Amplifier IC General Purpose 8GHz ~ 12GHz 16-PQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAL-010528-TR0500

DigiKey Part Number
1465-1259-2-ND - Tape & Reel (TR)
1465-1259-1-ND - Cut Tape (CT)
1465-1259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAL-010528-TR0500
Description
IC RF AMP GPS 8GHZ-12GHZ 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 8GHz ~ 12GHz 16-PQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAAL-010528-TR0500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
8GHz ~ 12GHz
P1dB
14dBm
Gain
20dB
Noise Figure
1.6dB
RF Type
General Purpose
Voltage - Supply
4V
Current - Supply
60mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-PQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,929
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.05000$40.05
10$35.04100$350.41
25$33.30640$832.66
100$31.58030$3,158.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$29.07718$14,538.59
Manufacturers Standard Package