
MAAL-010528-000000 | |
|---|---|
DigiKey Part Number | 1465-1058-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-010528-000000 |
Description | IC RF AMP GPS 8GHZ-12GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8GHz ~ 12GHz 16-PQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 8GHz ~ 12GHz | |
P1dB | 14dBm | |
Gain | 20dB | |
Noise Figure | 1.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V | |
Current - Supply | 60mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) | |
Base Product Number |


