
DS-323-PIN | |
|---|---|
DigiKey Part Number | 1465-DS-323-PIN-ND |
Manufacturer | |
Manufacturer Product Number | DS-323-PIN |
Description | POWER DIVIDER,3-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 25 GHz Isolation (Min) 24dB, 1.9 VSWR (Max), 4° Imbalance (Max) FP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 1 MHz ~ 25 GHz | |
Specifications | Isolation (Min) 24dB, 1.9 VSWR (Max), 4° Imbalance (Max) | |
Size / Dimension | 0.626" L x 0.626" W x 0.150" H (15.90mm x 15.90mm x 3.80mm) | |
Package / Case | FP-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.63000 | $340.63 |
| 10 | $307.13800 | $3,071.38 |

