
CGHV27060MP | |
|---|---|
DigiKey Part Number | 1465-CGHV27060MPTR-ND - Tape & Reel (TR) 1465-CGHV27060MPCT-ND - Cut Tape (CT) 1465-CGHV27060MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGHV27060MP |
Description | RF MOSFET HEMT 50V 20TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 125 mA 2.7GHz 16.5dB 80W 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 2.7GHz | |
Gain | 16.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 6.3A | |
Noise Figure | - | |
Current - Test | 125 mA | |
Power - Output | 80W | |
Voltage - Rated | 150 V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.25000 | $179.25 |
| 10 | $154.28500 | $1,542.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $134.93300 | $33,733.25 |

