
MAX31827ANTABRPF+ | |
|---|---|
DigiKey Part Number | 505-MAX31827ANTABRPF+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31827ANTABRPF+ |
Description | TEMP SWITCH/SENSOR I2C WLP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLP (1.35x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31827ANTABRPF+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.6V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Standby Mode, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.75°C) | |
Test Condition | 25°C | |
Operating Temperature | -45°C ~ 145°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.35x1.08) |


