
IS32PM3420B-GRLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32PM3420B-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32PM3420B-GRLA3-TRCT-ND - Cut Tape (CT) 2521-IS32PM3420B-GRLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32PM3420B-GRLA3-TR |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3.8V | Package / Case |
Voltage - Input (Max) 36V | Supplier Device Package 8-SOP-EP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS32PM3420A-GRLA3-TR | Lumissil Microsystems | 2,286 | 2521-IS32PM3420A-GRLA3-TRCT-ND | $2.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $1.71900 | $17.19 |
| 25 | $1.56840 | $39.21 |
| 100 | $1.40310 | $140.31 |
| 250 | $1.32420 | $331.05 |
| 500 | $1.28520 | $642.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.19615 | $2,990.38 |
| 5,000 | $1.17125 | $5,856.25 |
| 7,500 | $1.15878 | $8,690.85 |

