LED Driver IC 8 Output Linear PWM Dimming 84mA 28-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 8 Output Linear PWM Dimming 84mA 28-eTSSOP

IS32FL3738-ZLA3-TR

DigiKey Part Number
2521-IS32FL3738-ZLA3-TRCT-ND - Cut Tape (CT)
2521-IS32FL3738-ZLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32FL3738-ZLA3-TR
Description
IC LED DRV LIN PWM 84MA 28ETSSOP
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear PWM Dimming 84mA 28-eTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
8
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
84mA
Frequency
1MHz
Dimming
PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-eTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,578
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.54000$2.54
10$1.88800$18.88
25$1.72520$43.13
100$1.54560$154.56
250$1.46000$365.00
500$1.42290$711.45
* All Digi-Reel orders will add a $7.00 reeling fee.