
IS31SE5117-QFLS3-TR | |
|---|---|
DigiKey Part Number | 2521-IS31SE5117-QFLS3-TR-ND - Tape & Reel (TR) 2521-IS31SE5117-QFLS3-TRCT-ND - Cut Tape (CT) 2521-IS31SE5117-QFLS3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31SE5117-QFLS3-TR |
Description | IC TOUCH BUTTONS 24QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | 16 | |
LED Driver Channels | 16 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |

