
SST-40-WCS-F50-N5652 | |
|---|---|
DigiKey Part Number | 1214-SST-40-WCS-F50-N5652TR-ND - Tape & Reel (TR) 1214-SST-40-WCS-F50-N5652CT-ND - Cut Tape (CT) 1214-SST-40-WCS-F50-N5652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-40-WCS-F50-N5652 |
Description | LED COOL WHITE 6500K 2020 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 2.9V 1.5A 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 654lm (634lm ~ 673lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 150 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 6A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.14mm) | |
Thermal Resistance of Package | 0.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.14000 | $4.14 |
| 10 | $3.04900 | $30.49 |
| 100 | $2.40660 | $240.66 |

