Image for SST-40-WCS-F50-N5652 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-40-WCS-F50-N5652

DigiKey Part Number
1214-SST-40-WCS-F50-N5652TR-ND - Tape & Reel (TR)
1214-SST-40-WCS-F50-N5652CT-ND - Cut Tape (CT)
1214-SST-40-WCS-F50-N5652DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-40-WCS-F50-N5652
Description
LED COOL WHITE 6500K 2020
Customer Reference
Detailed Description
LED Lighting - White, Cool 6500K 2.9V 1.5A 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
654lm (634lm ~ 673lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.5A
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
150 lm/W
CRI (Color Rendering Index)
65
Current - Max
6A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124" (3.14mm)
Thermal Resistance of Package
0.8°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.14000$4.14
10$3.04900$30.49
100$2.40660$240.66