Parametric Equivalent
Parametric Equivalent

SST-40-WCS-F50-N4700 | |
|---|---|
DigiKey Part Number | SST-40-WCS-F50-N4700-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-40-WCS-F50-N4700 |
Description | LED SST-40-W COOL WHT 7000K SMD |
Customer Reference | |
Detailed Description | LED Lighting SST-40-W White, Cool 7000K 2.75V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 (Typ) |
Mfr | Current - Max 5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 7000K | Size / Dimension 0.195" L x 0.195" W (4.95mm x 4.95mm) |
Flux @ 85°C, Current - Test 310lm (Typ) | Height - Seated (Max) 0.113" (2.86mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 161 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-40-WCS-F50-N2700 | Luminus Devices Inc. | 0 | SST-40-WCS-F50-N2700-ND | $0.00000 | Parametric Equivalent |
| SST-40-WCS-F50-N2702 | Luminus Devices Inc. | 0 | SST-40-WCS-F50-N2702-ND | $0.00000 | Parametric Equivalent |


