SFT-40-W30H-F50-D8301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 335
Unit Price: $6.52000
Datasheet
Image for SFT-40-W30H-F50-D8301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT-40-W30H-F50-D8301

DigiKey Part Number
1214-SFT-40-W30H-F50-D8301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFT-40-W30H-F50-D8301
Description
IC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting SFT-40-WxH White, Warm 3000K 2.8V 1.5A 120° 2020 (5050 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
385lm (375lm ~ 395lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.5A
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
92 lm/W
CRI (Color Rendering Index)
95
Current - Max
4A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.046" (1.16mm)
Thermal Resistance of Package
0.7°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.87952$1,939.76
1,000$3.73039$3,730.39
1,500$3.65406$5,481.09
2,500$3.56796$8,919.90
Manufacturers Standard Package