Direct

PT-39-G-L51-CD100 | |
|---|---|
DigiKey Part Number | 1214-1413-ND |
Manufacturer | |
Manufacturer Product Number | PT-39-G-L51-CD100 |
Description | LED MOD PT-39 GREEN RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PT-39 Green Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | PT-39-G-L51-CD100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 2700mW (2600mW ~ 2800mW) | |
Current - Test | 7.5A | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 4V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 10A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 21.85mm L x 15.00mm W | |
Height | 3.70mm | |
Light Emitting Surface (LES) | 1.87mm L x 2.09mm W | |
Lens Type | Flat | |
Base Product Number |


