
MP-7070-T110-27-80 | |
|---|---|
DigiKey Part Number | 1214-MP-7070-T110-27-80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-7070-T110-27-80 |
Description | LED MP7070 WARM WHT 2700K 2828 |
Customer Reference | |
Detailed Description | LED Lighting MP-7070 White, Warm 2700K 37.7V 280mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 131 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 350mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 2700K | Supplier Device Package 2828 |
Flux @ 25°C, Current - Test 1380lm (Typ) | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current - Test 280mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 37.7V | Thermal Resistance of Package 1.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | $0.64680 | $51,744.00 |

