MP-7070-4600-30-70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $1.18364
Datasheet
Image for MP-7070-4600-30-70 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-7070-4600-30-70

DigiKey Part Number
1214-MP-7070-4600-30-70TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-7070-4600-30-70
Description
LED MP7070 WARM WHT 3000K 2828
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-7070 White, Warm 3000K 12V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
173 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
1.2A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2828 (7070 Metric)
CCT (K)
3000K
Supplier Device Package
2828
Flux @ 25°C, Current - Test
1450lm (Typ)
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current - Test
700mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
12V
Thermal Resistance of Package
2°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L170-3070701200000Lumileds01416-L170-3070701200000TR-ND$1.18364Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.60060$24,024.00