Parametric Equivalent

MP-3030-12ZH-57-80 | |
|---|---|
DigiKey Part Number | 1214-MP-3030-12ZH-57-80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-3030-12ZH-57-80 |
Description | LED MP3030 COOL WHITE 5700K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 White, Cool 5700K 2.69V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 212 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 400mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5700K | Supplier Device Package 1212 |
Flux @ 25°C, Current - Test 37lm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.030" (0.76mm) |
Voltage - Forward (Vf) (Typ) 2.69V | Thermal Resistance of Package 9°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB3030AWT-P-H57EA0000-N0000001 | Cree LED | 0 | 2138-JB3030AWT-P-H57EA0000-N0000001TR-ND | $0.04990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.06807 | $1,701.75 |


