
MP-2016-1100-40-80 | |
|---|---|
DigiKey Part Number | 1214-1212-2-ND - Tape & Reel (TR) 1214-1212-1-ND - Cut Tape (CT) 1214-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2016-1100-40-80 |
Description | LED MP2016 NEUT WHT 4000K 2016 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-2016 White, Neutral 4000K (Typ) 3V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-2016-1100-40-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K (Typ) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 24lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05600 | $0.56 |
| 100 | $0.03810 | $3.81 |
| 500 | $0.02974 | $14.87 |
| 1,000 | $0.02692 | $26.92 |
| 2,000 | $0.02451 | $49.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02481 | $124.05 |
| 10,000 | $0.02290 | $229.00 |
| 15,000 | $0.02192 | $328.80 |
| 25,000 | $0.02081 | $520.25 |
| 35,000 | $0.02015 | $705.25 |
| 50,000 | $0.01950 | $975.00 |

