Similar

CXM-9-65-80-36-AC10-F3-5 | |
|---|---|
DigiKey Part Number | CXM-9-65-80-36-AC10-F3-5-ND |
Manufacturer | |
Manufacturer Product Number | CXM-9-65-80-36-AC10-F3-5 |
Description | LED COB CXM-9 GEN2 WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-9 Gen2 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34.5V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Tray | Current - Max 530mA |
Part Status Not For New Designs | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 6500K 5-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1165lm (Typ) | Lens Type Flat |
Current - Test 240mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-9-65-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-9-65-80-36-AC40-F5-3-ND | $2.61800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $1.69400 | $4,065.60 |



