Image for MP-5050-240H-57-80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-5050-240H-57-80

DigiKey Part Number
1214-MP-5050-240H-57-80TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-5050-240H-57-80
Description
LED COOL WHITE 5700K 2023
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 5700K 6.2V 640mA 120° 2020 (5250 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
800mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5250 Metric)
CCT (K)
5700K
Supplier Device Package
2023
Flux @ 25°C, Current - Test
660lm (Typ)
Size / Dimension
0.204" L x 0.197" W (5.18mm x 5.00mm)
Current - Test
640mA
Height - Seated (Max)
0.028" (0.70mm)
Voltage - Forward (Vf) (Typ)
6.2V
Thermal Resistance of Package
2.5°C/W
Lumens/Watt @ Current - Test
166 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.22638$9,055.20