
CXM-7-35-90-12-AA00-F2-3 | |
|---|---|
DigiKey Part Number | CXM-7-35-90-12-AA00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-7-35-90-12-AA00-F2-3 |
Description | LED COB CXM-7 WARM WHT SQU 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-7 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 12V |
Series | CRI (Color Rendering Index) 90 |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Size / Dimension 13.00mm L x 13.00mm W |
Type Chip On Board (COB) | Height 1.37mm |
Color White, Warm | Light Emitting Surface (LES) 7.50mm Dia |
CCT (K) 3500K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
Luminous Flux @ Current/Temperature 580lm (Typ) |


