Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-6-40-95-36-TA60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-6-40-95-36-TA60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-6-40-95-36-TA60-F7-2 |
Description | LED COB CXM-6 NEU WHT SQ 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-6 Gen 6 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.3V |
Series | Lumens/Watt @ Current - Test 129 lm/W |
Packaging Tray | Current - Max 400mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 6.30mm Dia |
Luminous Flux @ Current/Temperature 645lm (Typ) | Lens Type Flat |
Current - Test 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-6-40-95-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-6-40-95-36-AC40-F5-2-ND | $1.52460 | Parametric Equivalent |
| CXM-6-40-95-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-6-40-95-36-AC40-F5-3-ND | $1.27820 | Parametric Equivalent |
| CXM-6-40-95-36-TA60-F7-3 | Luminus Devices Inc. | 0 | 1214-CXM-6-40-95-36-TA60-F7-3-ND | $1.09071 | Parametric Equivalent |
| CXM-6-40-95-36-TC41-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-6-40-95-36-TC41-F5-2-ND | $1.15500 | Parametric Equivalent |
| CXM-6-40-95-36-TE60-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-6-40-95-36-TE60-F7-2-ND | $1.19014 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.19014 | $1,428.17 |




