LED Lighting COBs, Engines, Modules Chip On Board (COB) - White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-6-40-90-36-AC40-F5-3

DigiKey Part Number
1214-CXM-6-40-90-36-AC40-F5-3-ND
Manufacturer
Manufacturer Product Number
CXM-6-40-90-36-AC40-F5-3
Description
LED COB NEUT WHT SQUARE 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - White, Neutral Square
Datasheet
 Datasheet
EDA/CAD Models
CXM-6-40-90-36-AC40-F5-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
33.3V
Manufacturer
Luminus Devices Inc.
Lumens/Watt @ Current - Test
141 lm/W
Packaging
Tray
Current - Max
450mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
6.30mm Dia
Luminous Flux @ Current/Temperature
705lm (Typ)
Lens Type
Flat
Current - Test
150mA
Base Product Number
Temperature - Test
85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,393
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.98000$2.98
10$2.15500$21.55
400$1.47188$588.75
800$1.39745$1,117.96
1,200$1.35930$1,631.16
2,000$1.31624$2,632.48
5,200$1.24864$6,492.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.