Parametric Equivalent

CXM-6-30-95-18-AA30-F4-3 | |
|---|---|
DigiKey Part Number | CXM-6-30-95-18-AA30-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-6-30-95-18-AA30-F4-3 |
Description | LED COB CXM-6 GEN3 WH RECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-6 Gen3 White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 17.3V |
Series | Lumens/Watt @ Current - Test 102 lm/W |
Packaging Tray | Current - Max 710mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.00mm L x 13.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Rectangle | Light Emitting Surface (LES) 6.30mm Dia |
Luminous Flux @ Current/Temperature 530lm (Typ) | Lens Type Flat |
Current - Test 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-6-27-95-18-AA30-F4-3 | Luminus Devices Inc. | 0 | CXM-6-27-95-18-AA30-F4-3-ND | $1.06260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.06260 | $1,912.68 |


