Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-32-27-90-54-AC40-F5-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-32-27-90-54-AC40-F5-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-32-27-90-54-AC40-F5-2 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-32 Gen 4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 50.8V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Tray | Current - Max 5A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 38.00mm L x 38.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 32.80mm Dia |
Luminous Flux @ Current/Temperature 15475lm (Typ) | Lens Type Flat |
Current - Test 2.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-32-27-90-54-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-32-27-90-54-AC40-F5-3-ND | $24.64000 | Parametric Equivalent |
| CXM-32-27-95-54-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-32-27-95-54-AC40-F5-2-ND | $32.52480 | Parametric Equivalent |
| CXM-32-27-95-54-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-32-27-95-54-AC40-F5-3-ND | $27.10400 | Parametric Equivalent |
| CXM-32-27-95-54-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-32-27-95-54-TC60-F7-2-ND | $27.10400 | Parametric Equivalent |
| CXM-32-27-95-54-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CXM-32-27-95-54-TC60-F7-3-ND | $24.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $29.56800 | $8,870.40 |



