
CXM-3-27-80-36-AC40-F5-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-3-27-80-36-AC40-F5-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-3-27-80-36-AC40-F5-2 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-3 Gen3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34.2V |
Series | Lumens/Watt @ Current - Test 121 lm/W |
Packaging Tray | Current - Max 200mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 3.50mm Dia |
Luminous Flux @ Current/Temperature 330lm | Lens Type Flat |
Current - Test 80mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.63900 | $16.39 |
| 400 | $1.09680 | $438.72 |
| 800 | $1.03758 | $830.06 |
| 1,200 | $1.00720 | $1,208.64 |
| 2,000 | $0.97291 | $1,945.82 |
| 5,200 | $0.91904 | $4,779.01 |
| 10,000 | $0.88873 | $8,887.30 |

