
CLM-9-35-90-18-TA60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CLM-9-35-90-18-TA60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-35-90-18-TA60-F7-2 |
Description | LED COB CLM-9 WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 Gen 6 White, Warm Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 16.4V |
Manufacturer Luminus Devices Inc. | Current - Max 1.6A |
Series | CRI (Color Rendering Index) 90 |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Size / Dimension 13.50mm L x 13.50mm W |
Type Chip On Board (COB) | Height 1.40mm |
Color White, Warm | Light Emitting Surface (LES) 9.60mm Dia |
CCT (K) 3500K 2-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
Current - Test 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.83260 | $2,199.12 |

