
CXM-14-30-70-36-AC38-F4-3 | |
|---|---|
DigiKey Part Number | CXM-14-30-70-36-AC38-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-30-70-36-AC38-F4-3 |
Description | LED COB CXM-14 WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | CRI (Color Rendering Index) 70 |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Size / Dimension 19.00mm L x 19.00mm W |
Type Chip On Board (COB) | Height 1.37mm |
Color White, Warm | Light Emitting Surface (LES) 14.30mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,125 | $4.40440 | $4,954.95 |

