MFR Recommended

SFT-70X-W65S-H50-LA651 | |
|---|---|
DigiKey Part Number | 1214-SFT-70X-W65S-H50-LA651TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-70X-W65S-H50-LA651 |
Description | LED COOL WHITE 6500K 2020 |
Customer Reference | |
Detailed Description | LED Lighting SFT-70X-WxS White, Cool 6500K 5.75V 1.5A 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 144 lm/W |
Mfr | CRI (Color Rendering Index) 65 |
Series | Current - Max 7A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 6500K | Supplier Device Package 2020 |
Flux @ 85°C, Current - Test 1245lm (1200lm ~ 1290lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 1.5A | Height - Seated (Max) 0.046" (1.16mm) |
Voltage - Forward (Vf) (Typ) 5.75V | Thermal Resistance of Package 0.6°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFT-70X-WS65-H2-H1651 | Luminus Devices Inc. | 0 | 1214-SFT-70X-WS65-H2-H1651TR-ND | $0.00000 | MFR Recommended |

