
CXM-11-30-80-36-AA32-F4-3 | |
|---|---|
DigiKey Part Number | CXM-11-30-80-36-AA32-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-11-30-80-36-AA32-F4-3 |
Description | LED COB SENSUS GEN3 WH SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ Gen3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Current - Max 1.05A |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Size / Dimension 18.50mm L x 18.50mm W |
Color White, Warm | Height 1.37mm |
CCT (K) 3000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 11.70mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,125 | $3.26480 | $3,672.90 |

