
CXM-11-27-90-36-AB00-F2-3 | |
|---|---|
DigiKey Part Number | CXM-11-27-90-36-AB00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-11-27-90-36-AB00-F2-3 |
Description | LED COB CXM-11 GEN3 WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 Gen3 White, Warm Square |
Category | Voltage - Forward (Vf) (Typ) 33.8V |
Manufacturer Luminus Devices Inc. | Current - Max 1.08A |
Series | CRI (Color Rendering Index) 90 |
Packaging Tray | Viewing Angle 120° |
Part Status Not For New Designs | Size / Dimension 18.49mm L x 18.49mm W |
Type Chip On Board (COB) | Height 1.37mm |
Color White, Warm | Light Emitting Surface (LES) 11.71mm Dia |
CCT (K) 2700K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
Temperature - Test 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,125 | $3.08000 | $3,465.00 |

